


ATS-CPX070070010-133-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1606-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070010-133-C2-R0 |
Description | HEATSINK 70X70X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.42°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 7,52900 € | 75,29 € |
| 25 | 7,17120 € | 179,28 € |
| 50 | 6,91180 € | 345,59 € |
| 100 | 6,66170 € | 666,17 € |
| 250 | 6,34460 € | 1.586,15 € |
| 500 | 6,11440 € | 3.057,20 € |
| 1.000 | 5,89236 € | 5.892,36 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,28500 € |

