



ATS-61325R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1442-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61325R-C1-R0 |
Description | MAXIGRIP FANSINK 32.5X19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.279" (32.50mm) | |
Width | 1.279" (32.50mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 € | 19,79 € |
| 10 | 16,21500 € | 162,15 € |
| 25 | 14,86360 € | 371,59 € |
| 50 | 13,89160 € | 694,58 € |
| 100 | 13,69430 € | 1.369,43 € |
| Unit Price without VAT: | 19,79000 € |
|---|---|
| Unit Price with VAT: | 23,94590 € |

