


ATS-59003-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1368-ND |
Manufacturer | |
Manufacturer Product Number | ATS-59003-C1-R0 |
Description | HEAT SINK 32MM X 50MM X 12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Flip Chip Processors Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Angled Fins | |
Length | 1.260" (32.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 € | 25,59 € |
| 10 | 22,64500 € | 226,45 € |
| 25 | 21,56840 € | 539,21 € |
| 50 | 20,78740 € | 1.039,37 € |
| 100 | 20,03380 € | 2.003,38 € |
| 300 | 18,89337 € | 5.668,01 € |
| Unit Price without VAT: | 25,59000 € |
|---|---|
| Unit Price with VAT: | 30,96390 € |

