


ATS-55300W-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1322-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55300W-C1-R0 |
Description | HEAT SINK 30MM X 30MM X 24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 € | 12,72 € |
| 10 | 11,25700 € | 112,57 € |
| 25 | 10,72200 € | 268,05 € |
| 50 | 10,33420 € | 516,71 € |
| 100 | 9,96020 € | 996,02 € |
| 300 | 9,39387 € | 2.818,16 € |
| 500 | 9,14128 € | 4.570,64 € |
| Unit Price without VAT: | 12,72000 € |
|---|---|
| Unit Price with VAT: | 15,39120 € |

