Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-55290R-C1-R0

DigiKey Part Number
ATS1304-ND
Manufacturer
Manufacturer Product Number
ATS-55290R-C1-R0
Description
HEAT SINK 29MM X 29MM X 19.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.142" (29.00mm)
Width
1.142" (29.00mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.50°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,97000 €10,97 €
109,71200 €97,12 €
259,25080 €231,27 €
508,91600 €445,80 €
1008,59330 €859,33 €
3008,10483 €2.431,45 €
5007,88700 €3.943,50 €
1.0007,60039 €7.600,39 €
Manufacturers Standard Package
Unit Price without VAT:10,97000 €
Unit Price with VAT:13,27370 €