Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-55270D-C1-R0

DigiKey Part Number
ATS1269-ND
Manufacturer
Manufacturer Product Number
ATS-55270D-C1-R0
Description
HEAT SINK 27MM X 27MM X 9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.063" (27.00mm)
Width
1.063" (27.00mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
15.50°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,44000 €8,44 €
107,47400 €74,74 €
257,11920 €177,98 €
506,86200 €343,10 €
1006,61360 €661,36 €
3006,23787 €1.871,36 €
5006,07032 €3.035,16 €
1.0005,84983 €5.849,83 €
Manufacturers Standard Package
Unit Price without VAT:8,44000 €
Unit Price with VAT:10,21240 €