


ATS-55230W-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1318-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55230W-C1-R0 |
Description | HEAT SINK 23MM X 23MM X 24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.900" (23.00mm) | |
Width | 0.906" (23.01mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 € | 12,10 € |
| 10 | 10,71300 € | 107,13 € |
| 25 | 10,20360 € | 255,09 € |
| 50 | 9,83440 € | 491,72 € |
| 100 | 9,47840 € | 947,84 € |
| 300 | 8,93957 € | 2.681,87 € |
| 500 | 8,69920 € | 4.349,60 € |
| 1.000 | 8,38304 € | 8.383,04 € |
| Unit Price without VAT: | 12,10000 € |
|---|---|
| Unit Price with VAT: | 14,64100 € |

