


ATS-55190K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1282-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55190K-C1-R0 |
Description | HEAT SINK 19MM X 19MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 10 | 8,31400 € | 83,14 € |
| 25 | 7,91920 € | 197,98 € |
| 50 | 7,63300 € | 381,65 € |
| 100 | 7,35670 € | 735,67 € |
| 300 | 6,93860 € | 2.081,58 € |
| 500 | 6,75216 € | 3.376,08 € |
| 1.000 | 6,50691 € | 6.506,91 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 11,37400 € |

