Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-55190K-C0-R0

DigiKey Part Number
ATS-55190K-C0-R0-ND
Manufacturer
Manufacturer Product Number
ATS-55190K-C0-R0
Description
HEATSINK 19X19X14.5MM W/OUT TIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
0.748" (19.00mm)
Width
0.748" (19.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
13.10°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,75000 €6,75 €
105,97000 €59,70 €
305,63133 €168,94 €
505,48060 €274,03 €
1005,28240 €528,24 €
2505,03100 €1.257,75 €
5004,84860 €2.424,30 €
1.0004,67261 €4.672,61 €
Manufacturers Standard Package
Unit Price without VAT:6,75000 €
Unit Price with VAT:8,16750 €