
ATS-55170W-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-55170W-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55170W-C0-R0 |
Description | HEATSINK 17X17X24.5MM W/OUT TIM |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-filter-header-mfr | ||
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,20800 € | 62,08 € |
| cms-vat-exclude-title: | 6,20800 € |
|---|---|
| cms-vat-include-title: | 7,51168 € |

