


ATS-55150R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1297-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55150R-C1-R0 |
Description | HEAT SINK 15MM X 15MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 10 | 8,78600 € | 87,86 € |
| 25 | 8,36880 € | 209,22 € |
| 50 | 8,06600 € | 403,30 € |
| 100 | 7,77410 € | 777,41 € |
| 300 | 7,33233 € | 2.199,70 € |
| 500 | 7,13528 € | 3.567,64 € |
| 1.000 | 6,87605 € | 6.876,05 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 12,01530 € |

