


ATS-54450R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1245-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54450R-C1-R0 |
Description | HEAT SINK 45MM X 45MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 10,00600 € | 100,06 € |
| 25 | 9,53080 € | 238,27 € |
| 50 | 9,18600 € | 459,30 € |
| 100 | 8,85350 € | 885,35 € |
| 300 | 8,35023 € | 2.505,07 € |
| 500 | 8,12572 € | 4.062,86 € |
| 1.000 | 7,83044 € | 7.830,44 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,68510 € |

