Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54450D-C1-R0

DigiKey Part Number
ATS1211-ND
Manufacturer
Manufacturer Product Number
ATS-54450D-C1-R0
Description
HEAT SINK 45MM X 45MM X 9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
1.772" (45.00mm)
Width
1.772" (45.00mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
8.40°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,85000 €8,85 €
107,82700 €78,27 €
257,45560 €186,39 €
507,18580 €359,29 €
1006,92580 €692,58 €
3006,53227 €1.959,68 €
5006,35678 €3.178,39 €
1.0006,12591 €6.125,91 €
Manufacturers Standard Package
Unit Price without VAT:8,85000 €
Unit Price with VAT:10,70850 €