


ATS-54425R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1244-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54425R-C1-R0 |
Description | HEAT SINK 42.5 X 42.5 X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.49mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,20000 € | 11,20 € |
| 10 | 9,91200 € | 99,12 € |
| 25 | 9,44200 € | 236,05 € |
| 50 | 9,10020 € | 455,01 € |
| 100 | 8,77070 € | 877,07 € |
| 300 | 8,27220 € | 2.481,66 € |
| 500 | 8,04984 € | 4.024,92 € |
| 1.000 | 7,75730 € | 7.757,30 € |
| Unit Price without VAT: | 11,20000 € |
|---|---|
| Unit Price with VAT: | 13,55200 € |

