


ATS-54425K-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-54425K-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54425K-C0-R0 |
Description | HEATSINK 42.5X42.5X14.5MM NO TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.49mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 5,05600 € | 50,56 € |
| 30 | 4,76967 € | 143,09 € |
| 50 | 4,64200 € | 232,10 € |
| 100 | 4,47420 € | 447,42 € |
| 250 | 4,26132 € | 1.065,33 € |
| 500 | 4,10686 € | 2.053,43 € |
| 1.000 | 3,95782 € | 3.957,82 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,90910 € |

