Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54375R-C1-R0

DigiKey Part Number
ATS1242-ND
Manufacturer
Manufacturer Product Number
ATS-54375R-C1-R0
Description
HEAT SINK 37.5 X 37.5 X 19.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
1.476" (37.50mm)
Width
1.476" (37.50mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.50°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,01000 €11,01 €
109,73900 €97,39 €
259,27640 €231,91 €
508,94060 €447,03 €
1008,61690 €861,69 €
3008,12713 €2.438,14 €
5007,90874 €3.954,37 €
1.0007,62134 €7.621,34 €
Manufacturers Standard Package
Unit Price without VAT:11,01000 €
Unit Price with VAT:13,32210 €