


ATS-54375D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1208-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54375D-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,60000 € | 8,60 € |
| 10 | 7,61000 € | 76,10 € |
| 25 | 7,24880 € | 181,22 € |
| 50 | 6,98660 € | 349,33 € |
| 100 | 6,73380 € | 673,38 € |
| 300 | 6,35120 € | 1.905,36 € |
| 500 | 6,18058 € | 3.090,29 € |
| 1.000 | 5,95608 € | 5.956,08 € |
| Unit Price without VAT: | 8,60000 € |
|---|---|
| Unit Price with VAT: | 10,40600 € |

