


ATS-54350R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1241-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54350R-C1-R0 |
Description | HEAT SINK 35MM X 35MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 10 | 9,63200 € | 96,32 € |
| 25 | 9,17400 € | 229,35 € |
| 50 | 8,84240 € | 442,12 € |
| 100 | 8,52230 € | 852,23 € |
| 300 | 8,03787 € | 2.411,36 € |
| 500 | 7,82178 € | 3.910,89 € |
| 1.000 | 7,53756 € | 7.537,56 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 13,17690 € |

