Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54330R-C1-R0

DigiKey Part Number
ATS1240-ND
Manufacturer
Manufacturer Product Number
ATS-54330R-C1-R0
Description
HEAT SINK 33MM X 33MM X 19.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
1.299" (32.99mm)
Width
1.299" (32.99mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.10°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,81000 €10,81 €
109,56500 €95,65 €
259,11040 €227,76 €
508,78080 €439,04 €
1008,46310 €846,31 €
3007,98197 €2.394,59 €
5007,76744 €3.883,72 €
1.0007,48518 €7.485,18 €
Manufacturers Standard Package
Unit Price without VAT:10,81000 €
Unit Price with VAT:13,08010 €