


ATS-54330D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1206-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54330D-C1-R0 |
Description | HEAT SINK 33MM X 33MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.299" (32.99mm) | |
Width | 1.299" (32.99mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| 10 | 7,47400 € | 74,74 € |
| 25 | 7,11920 € | 177,98 € |
| 50 | 6,86200 € | 343,10 € |
| 100 | 6,61360 € | 661,36 € |
| 300 | 6,23787 € | 1.871,36 € |
| 500 | 6,07032 € | 3.035,16 € |
| 1.000 | 5,84983 € | 5.849,83 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 10,21240 € |

