Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54325W-C1-R0

DigiKey Part Number
ATS1256-ND
Manufacturer
Manufacturer Product Number
ATS-54325W-C1-R0
Description
HEAT SINK 32.5 X 32.5 X 24.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
1.280" (32.51mm)
Width
1.280" (32.51mm)
Diameter
-
Fin Height
0.965" (24.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.10°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,40000 €12,40 €
1010,97800 €109,78 €
2510,45680 €261,42 €
5010,07840 €503,92 €
1009,71350 €971,35 €
3009,16133 €2.748,40 €
5008,91504 €4.457,52 €
1.0008,59096 €8.590,96 €
Manufacturers Standard Package
Unit Price without VAT:12,40000 €
Unit Price with VAT:15,00400 €