


ATS-54325R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1239-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54325R-C1-R0 |
Description | HEAT SINK 32.5 X 32.5 X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.280" (32.51mm) | |
Width | 1.280" (32.51mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 9,55100 € | 95,51 € |
| 25 | 9,09760 € | 227,44 € |
| 50 | 8,76840 € | 438,42 € |
| 100 | 8,45120 € | 845,12 € |
| 300 | 7,97083 € | 2.391,25 € |
| 500 | 7,75660 € | 3.878,30 € |
| 1.000 | 7,47472 € | 7.474,72 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 13,05590 € |

