Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54325R-C0-R0

DigiKey Part Number
ATS-54325R-C0-R0-ND
Manufacturer
Manufacturer Product Number
ATS-54325R-C0-R0
Description
HEATSINK 32.5X32.5X19.5MM NO TIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
1.280" (32.51mm)
Width
1.280" (32.51mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.10°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,00000 €6,00 €
105,30600 €53,06 €
305,00567 €150,17 €
504,87160 €243,58 €
1004,69540 €469,54 €
2504,47200 €1.118,00 €
5004,30988 €2.154,94 €
1.0004,15347 €4.153,47 €
Manufacturers Standard Package
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,26000 €