Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54310R-C1-R0

DigiKey Part Number
ATS1238-ND
Manufacturer
Manufacturer Product Number
ATS-54310R-C1-R0
Description
HEAT SINK 31MM X 31MM X 19.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
1.220" (30.99mm)
Width
1.220" (30.99mm)
Diameter
-
Fin Height
0.768" (19.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.70°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,67000 €10,67 €
109,44400 €94,44 €
258,99560 €224,89 €
508,67020 €433,51 €
1008,35630 €835,63 €
3007,88140 €2.364,42 €
5007,66954 €3.834,77 €
1.0007,39090 €7.390,90 €
Manufacturers Standard Package
Unit Price without VAT:10,67000 €
Unit Price with VAT:12,91070 €