


ATS-54310K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1221-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54310K-C1-R0 |
Description | HEAT SINK 31MM X 31MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.220" (30.99mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 8,69200 € | 86,92 € |
| 25 | 8,27880 € | 206,97 € |
| 50 | 7,97940 € | 398,97 € |
| 100 | 7,69080 € | 769,08 € |
| 300 | 7,25367 € | 2.176,10 € |
| 500 | 7,05876 € | 3.529,38 € |
| 1.000 | 6,80231 € | 6.802,31 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,88220 € |

