


ATS-54210D-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-54210D-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54210D-C0-R0 |
Description | HEATSINK 21X21X9.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 0.3W @ 20°C Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | 0.3W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 20.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 5,15300 € | 51,53 € |
| 30 | 4,86167 € | 145,85 € |
| 50 | 4,73140 € | 236,57 € |
| 100 | 4,56030 € | 456,03 € |
| 250 | 4,34332 € | 1.085,83 € |
| 500 | 4,18588 € | 2.092,94 € |
| 1.000 | 4,03399 € | 4.033,99 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 7,05430 € |

