


ATS-53330D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1157-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53330D-C1-R0 |
Description | HEAT SINK 33MM X 33MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.299" (32.99mm) | |
Width | 1.299" (32.99mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 12,10300 € | 121,03 € |
| 25 | 11,52880 € | 288,22 € |
| 50 | 11,11180 € | 555,59 € |
| 100 | 10,70940 € | 1.070,94 € |
| 300 | 10,10043 € | 3.030,13 € |
| 500 | 9,82880 € | 4.914,40 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,54070 € |

