


ATS-50400G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1029-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50400G-C1-R0 |
Description | HEAT SINK 40MM X 40MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS-50400G-C1-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,76000 € | 15,76 € |
| 10 | 13,94400 € | 139,44 € |
| 25 | 13,28200 € | 332,05 € |
| 50 | 12,80140 € | 640,07 € |
| 100 | 12,33760 € | 1.233,76 € |
| 300 | 11,63597 € | 3.490,79 € |
| 500 | 11,32296 € | 5.661,48 € |
| Unit Price without VAT: | 15,76000 € |
|---|---|
| Unit Price with VAT: | 19,06960 € |


