



ATS-1043-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1413-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1043-C1-R0 |
Description | HEATSINK 41X45X25MM NYLONPUSHPIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.610" (40.89mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.60°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Green Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,17000 € | 23,17 € |
| 10 | 20,50200 € | 205,02 € |
| 25 | 19,52720 € | 488,18 € |
| 50 | 18,82020 € | 941,01 € |
| 100 | 18,13820 € | 1.813,82 € |
| 300 | 17,10580 € | 5.131,74 € |
| 500 | 16,64530 € | 8.322,65 € |
| Unit Price without VAT: | 23,17000 € |
|---|---|
| Unit Price with VAT: | 28,03570 € |

