
PDB-C156F | |
|---|---|
DigiKey Part Number | PDB-C156F-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C156F |
Description | SENSOR PHOTODIODE 660NM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 15ns 120° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 660nm | |
Color - Enhanced | Blue | |
Spectral Range | 700nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 15ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 8.07mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,91220 € | 3.824,40 € |
| Unit Price without VAT: | 1,91220 € |
|---|---|
| Unit Price with VAT: | 2,31376 € |

