
PDB-C150SM | |
|---|---|
DigiKey Part Number | PDB-C150SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDB-C150SM |
Description | SENSOR PHOTODIODE 660NM TO236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 6ns 120° TO-236-3, SC-59, SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 660nm | |
Color - Enhanced | Blue | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 0.185mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,12714 € | 13.525,68 € |
| Unit Price without VAT: | 1,12714 € |
|---|---|
| Unit Price with VAT: | 1,36384 € |

