



LD15-23B09R2 | |
|---|---|
DigiKey Part Number | 2725-LD15-23B09R2-ND |
Manufacturer | |
Manufacturer Product Number | LD15-23B09R2 |
Description | AC/DC CONVERTER 9V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LD15-23B09R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |

