Photodiode 830nm 10ns 27°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

197-70-72-591

DigiKey Part Number
209-197-70-72-591-ND
Manufacturer
Manufacturer Product Number
197-70-72-591
Description
SENSOR PHOTODIODE 830NM TO66
Customer Reference
Detailed Description
Photodiode 830nm 10ns 27°
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
10ns
Manufacturer
Advanced Photonix
Voltage - DC Reverse (Vr) (Max)
2000 V
Packaging
Bulk
Current - Dark (Typ)
10nA
Part Status
Obsolete
Active Area
19.63mm²
Wavelength
830nm
Viewing Angle
27°
Color - Enhanced
Red
Operating Temperature
1°C ~ 40°C
Spectral Range
350nm ~ 1050nm
Mounting Type
Through Hole
Diode Type
Avalanche
Base Product Number
Responsivity @ nm
95 A/W @ 500nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.