Photodiode 5ns 91°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

041-11-33-211

DigiKey Part Number
209-041-11-33-211-ND
Manufacturer
Manufacturer Product Number
041-11-33-211
Description
SENSOR PHOTODIODE 1X0.8MM TO46
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 5ns 91°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
5ns
Manufacturer
Advanced Photonix
Voltage - DC Reverse (Vr) (Max)
75 V
Packaging
Bulk
Current - Dark (Typ)
2nA
Part Status
Active
Active Area
1.85mm²
Color - Enhanced
Red
Viewing Angle
91°
Spectral Range
350nm ~ 1100nm
Operating Temperature
-40°C ~ 125°C
Diode Type
PIN
Mounting Type
Through Hole
Responsivity @ nm
0.55 A/W @ 900nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10043,25350 €4.325,35 €
Unit Price without VAT:43,25350 €
Unit Price with VAT:52,33674 €