Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD1721GPAL

DigiKey Part Number
1014-1089-ND
Manufacturer
Manufacturer Product Number
ALD1721GPAL
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ALD1721GPAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.01 pA
Voltage - Input Offset
150 µV
Current - Supply
110µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,06000 €8,06 €
106,26600 €62,66 €
505,54880 €277,44 €
1005,32650 €532,65 €
2505,09188 €1.272,97 €
5004,95046 €2.475,23 €
1.0004,83408 €4.834,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,06000 €
Unit Price with VAT:9,75260 €