
JPSP10ZRLCE000D52 | |
|---|---|
DigiKey Part Number | 3227-JPSP10ZRLCE000D52-ND |
Manufacturer | |
Manufacturer Product Number | JPSP10ZRLCE000D52 |
Description | SFP+ 10G DWDM 80KM E-TEMP - CH52 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 1546.5nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Advanced Fiber Resources (Wuhan), Ltd. | Voltage - Supply 3.135V ~ 3.465V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10.3Gbps | Base Product Number |
Wavelength 1546.5nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 347,50000 € | 695,00 € |
| 10 | 334,13100 € | 3.341,31 € |
| Unit Price without VAT: | 347,50000 € |
|---|---|
| Unit Price with VAT: | 420,47500 € |

