
THYRO-S 1S 400-100 HRLP3 | |
|---|---|
DigiKey Part Number | 5812-THYRO-S1S400-100HRLP3-ND |
Manufacturer | Advanced Energy |
Manufacturer Product Number | THYRO-S 1S 400-100 HRLP3 |
Description | CONTROL PWR ANLG/REL OUT 18-32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Controller 18 ~ 32VAC/DC DIN Rail |
Category | Control Method On/Off, Phase Control |
Manufacturer Advanced Energy | Communications USB |
Series | Voltage - Supply 18 ~ 32VAC/DC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Power Controller | Features Heater Fault Detection |
Input Range 8 ~ 100A, 340 ~ 440VAC | Operating Temperature 0°C ~ 45°C |
Output Type Analog, Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,13000 € | 581,13 € |
| Unit Price without VAT: | 581,13000 € |
|---|---|
| Unit Price with VAT: | 703,16730 € |

