
MPM12-2KNS | |
|---|---|
DigiKey Part Number | 633-MPM12-2KNS-ND |
Manufacturer | |
Manufacturer Product Number | MPM12-2KNS |
Description | DC DC CNVRTR -334 TO -2000V 15W |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -334 ~ -2000V 750µA 2V - 12V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type High Voltage - Isolated Module | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.55" L x 1.55" W x 0.85" H (39.4mm x 39.4mm x 21.6mm) |
Voltage - Input (Min) 2V | Control Features Enable, Active Low |
Voltage - Input (Max) 12V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 750µA |

