
AL-CWP-250-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-CWP-250-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-CWP-250-9-C |
Description | CABLE WRAP 1/4" NATURAL 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Advanced Cable Ties, Inc. | Color Natural |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.045" (1.14mm) |
Type Spiral Wrap | Operating Temperature -60°C ~ 88°C |
Type Attributes Harness | Abrasion Protection Abrasion Resistant |
Diameter - Inside, Non-Expanded 0.160" (4.06mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,78000 € | 54,78 € |
| 2 | 50,38000 € | 100,76 € |
| 3 | 47,97000 € | 143,91 € |
| 5 | 45,10200 € | 225,51 € |
| 7 | 43,30714 € | 303,15 € |
| 10 | 41,48200 € | 414,82 € |
| Unit Price without VAT: | 54,78000 € |
|---|---|
| Unit Price with VAT: | 66,28380 € |

