Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-CWP-250-0-C

DigiKey Part Number
2162-AL-CWP-250-0-C-ND
Manufacturer
Manufacturer Product Number
AL-CWP-250-0-C
Description
CABLE WRAP 1/4" UV BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
Advanced Cable Ties, Inc.
Color
Black
Packaging
Bulk
Length
100' (30.48m)
Part Status
Active
Wall Thickness
0.045" (1.14mm)
Type
Spiral Wrap
Operating Temperature
-60°C ~ 88°C
Type Attributes
Harness
Abrasion Protection
Abrasion Resistant
Diameter - Inside, Non-Expanded
0.160" (4.06mm)
Environment Protection
UV Resistant
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,62000 €61,62 €
256,67000 €113,34 €
353,96333 €161,89 €
550,73400 €253,67 €
748,71571 €341,01 €
1046,66200 €466,62 €
Manufacturers Standard Package
Unit Price without VAT:61,62000 €
Unit Price with VAT:74,56020 €