


AL-15-120-MH-IT-30-C | |
|---|---|
DigiKey Part Number | 2162-AL-15-120-MH-IT-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-15-120-MH-IT-30-C |
Description | CBL TIE LOCKING BLK 120LB 1.313' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.06" (103.00mm) 0.298" (7.57mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.313' (400.05mm) |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Screw Mount, Mounting Hole |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features Heat Stabilized, Impact Resistant, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.75" | Color Black |
Bundle Diameter 4.06" (103.00mm) | Base Product Number |
Width 0.298" (7.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14244 € | 284,88 € |
| Unit Price without VAT: | 0,14244 € |
|---|---|
| Unit Price with VAT: | 0,17235 € |



