


AL-14-50-IT-30-C | |
|---|---|
DigiKey Part Number | 2162-AL-14-50-IT-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-50-IT-30-C |
Description | CBL TIE LOCKING BLK 50LB 1.196' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.196' (364.49mm) |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized, Impact Resistant, UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA), Nylon |
Length - Approximate 14.25" | Color Black |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,07730 € | 7,73 € |
| 200 | 0,07365 € | 14,73 € |
| 300 | 0,07157 € | 21,47 € |
| 500 | 0,06902 € | 34,51 € |
| 700 | 0,06740 € | 47,18 € |
| 1.000 | 0,06572 € | 65,72 € |
| Unit Price without VAT: | 0,07730 € |
|---|---|
| Unit Price with VAT: | 0,09353 € |



