


AL-14-50-6-C | |
|---|---|
DigiKey Part Number | 2162-AL-14-50-6-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-50-6-C |
Description | CBL TIE LOCKING BLUE 50LB 1.196' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 1.196' (364.49mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Blue |
Length - Approximate 14.25" | Base Product Number |
Bundle Diameter 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09770 € | 9,77 € |
| 200 | 0,09310 € | 18,62 € |
| 300 | 0,09047 € | 27,14 € |
| 500 | 0,08726 € | 43,63 € |
| 700 | 0,08520 € | 59,64 € |
| 1.000 | 0,08307 € | 83,07 € |
| Unit Price without VAT: | 0,09770 € |
|---|---|
| Unit Price with VAT: | 0,11822 € |



