
AL-14-100-SS-CT-C | |
|---|---|
DigiKey Part Number | 2162-AL-14-100-SS-CT-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-100-SS-CT-C |
Description | CBL TIE LOCKING BLK 150LB 1.181' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.93" (99.82mm) 0.180" (4.57mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.181' (360.00mm) |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 150 lbs (68.04 kg) |
Part Status Active | Features Corrosion Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, Polyester Coated |
Length - Approximate 14.25" | Color Black |
Bundle Diameter 3.93" (99.82mm) | Base Product Number |
Width 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,93730 € | 193,73 € |
| 200 | 1,84475 € | 368,95 € |
| 300 | 1,79273 € | 537,82 € |
| 500 | 1,72926 € | 864,63 € |
| 700 | 1,68870 € | 1.182,09 € |
| 1.000 | 1,64675 € | 1.646,75 € |
| Unit Price without VAT: | 1,93730 € |
|---|---|
| Unit Price with VAT: | 2,34413 € |

