
AL-11-50-RL-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-11-50-RL-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-RL-0-C |
Description | CBL TIE RELEAS BLACK 50LB 11.25" |
Customer Reference | |
Detailed Description | Standard, Releasable Black 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.938' (285.75mm, 11.25") |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features UV Resistant |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.25" | Color Black |
Bundle Diameter 3.06" (77.72mm) | Base Product Number |
Width 0.180" (4.57mm) |



