Standard, Locking Teal 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Teal 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-08-40-MD-22-C

DigiKey Part Number
2162-AL-08-40-MD-22-C-ND
Manufacturer
Manufacturer Product Number
AL-08-40-MD-22-C
Description
CBL TIE LOCKING TEAL 40LB 8.88"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Teal 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.140" (3.56mm)
Manufacturer
Advanced Cable Ties, Inc.
Length - Actual
0.740' (225.43mm, 8.88")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
40 lbs (18.14 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6, Metal Detectable
Length - Approximate
9"
Color
Teal
Bundle Diameter
2.38" (60.33mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,18910 €18,91 €
2000,18000 €36,00 €
3000,17493 €52,48 €
5000,16872 €84,36 €
7000,16476 €115,33 €
1.0000,16066 €160,66 €
Manufacturers Standard Package
Unit Price without VAT:0,18910 €
Unit Price with VAT:0,22881 €