
AL-08-250-SS-CT-C | |
|---|---|
DigiKey Part Number | 2162-AL-08-250-SS-CT-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-250-SS-CT-C |
Description | CBL TIE LOCKING BLK 300LB 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.96" (49.78mm) 0.310" (7.87mm) 300 lbs (136.08 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.656' (200.00mm, 7.87") |
Manufacturer Advanced Cable Ties, Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 300 lbs (136.08 kg) |
Part Status Active | Features Corrosion Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316, Polyester Coated |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.96" (49.78mm) | Base Product Number |
Width 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,84520 € | 184,52 € |
| 200 | 1,75715 € | 351,43 € |
| 300 | 1,70753 € | 512,26 € |
| 500 | 1,64708 € | 823,54 € |
| 700 | 1,60846 € | 1.125,92 € |
| 1.000 | 1,56851 € | 1.568,51 € |
| Unit Price without VAT: | 1,84520 € |
|---|---|
| Unit Price with VAT: | 2,23269 € |

