
Category | Current - Output High, Low 125mA |
Manufacturer ADSANTEC | Voltage - Supply 3.1V ~ 3.5V |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type XOR (Exclusive OR) | Package / Case 24-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 24-QFN (4x4) |
Number of Inputs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,48000 € | 212,48 € |
| 25 | 195,47720 € | 4.886,93 € |
| 50 | 186,97800 € | 9.348,90 € |
| 100 | 161,48100 € | 16.148,10 € |
| 500 | 127,48500 € | 63.742,50 € |
| 1.000 | 106,23750 € | 106.237,50 € |
| Unit Price without VAT: | 212,48000 € |
|---|---|
| Unit Price with VAT: | 257,10080 € |

