
AT25DN011-SSHF-T | |
|---|---|
DigiKey Part Number | 1265-1126-2-ND - Tape & Reel (TR) 1265-1126-1-ND - Cut Tape (CT) 1265-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN011-SSHF-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN011-SSHF-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 1.75ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,49280 € | 12,32 € |
| 50 | 0,48240 € | 24,12 € |
| 100 | 0,47200 € | 47,20 € |
| 250 | 0,45812 € | 114,53 € |
| 500 | 0,44758 € | 223,79 € |
| 1.000 | 0,43702 € | 437,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41604 € | 1.664,16 € |
| 8.000 | 0,40570 € | 3.245,60 € |
| 12.000 | 0,39971 € | 4.796,52 € |
| 20.000 | 0,39224 € | 7.844,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

