2 Circuit 0.531" (13.50mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit 0.531" (13.50mm) Eurostyle Terminal Strip Connector, Screws
127102
127102

1500/ 2 DS

DigiKey Part Number
2098-1500/2DS-ND
Manufacturer
Manufacturer Product Number
1500/ 2 DS
Description
CONN TERM STRIP 2CIRC 0.531"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit 0.531" (13.50mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
Adels-Contact
Wire Gauge
10-20 AWG
Packaging
Bulk
Top Termination
Screws
Part Status
Active
Bottom Termination
Closed
Terminal Block Type
Eurostyle Terminal Strip
Barrier Type
Enclosed
Number of Circuits
2
Color
Natural
Number of Wire Entries
4
Mounting Type
Chassis, Panel
Pitch
0.531" (13.50mm)
Operating Temperature
85°C
Number of Rows
2
Material - Insulation
Polyamide (PA6), Nylon 6
Current Rating (Amps)
57A
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,71777 €1.435,54 €
Unit Price without VAT:0,71777 €
Unit Price with VAT:0,86850 €